Eaton PKPM2 Series Residual Current Circuit Breaker, 16A, 2-Pole, 30 mA, Type B, 10 kA 230V ac

Subtotal (1 unit)*

€259.03

(exc. VAT)

€318.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€259.03

*price indicative

RS Stock No.:
231-211
Mfr. Part No.:
108107 PKPM2-16/2/B/003-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

16A

Number of Poles

2

Series

PKPM2

Range

Series xPole

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Standards/Approvals

CE, RoHS

Depth

86mm

Width

37mm

Height

75mm

Breaking Capacity

10kA

Rated AC Voltage

230V ac

Break Time

Non-Delayed

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PKP62/M2 is an advanced residual-current circuit breaker designed to ensure efficient overcurrent protection. Engineered for residential and commercial applications, it combines robust safety features with reliable functionality, making it an essential addition to any electrical installation. This device offers dual protection through an integrated RCD and MCB, delivering peace of mind to users while conforming to the highest compliance standards. Its compact design and reliable performance ensure that the device fits seamlessly into standard electrical panels, while its technical specifications make it suitable for both basic and complex systems. Designed for versatility, the PKP62/M2 does not compromise on safety, ensuring that your installation meets all necessary regulatory requirements while maintaining optimal performance standards.

Offers dual functionality as an RCBO, providing integrated overcurrent and residual current protection

Compact design saves valuable space in electrical installations without sacrificing performance

Rated for use in both residential and commercial applications, enhancing versatility across various settings

CE marked and RoHS compliant, ensuring adherence to international safety and environmental standards

Supports quick and easy installation with straightforward wiring instructions for panel builders

Provides built-in temperature rise calculations, minimising operational risks with accurate assessments

Delivers reliable short-circuit breaking capacity, enhancing protection against electrical faults

Features a non-delayed tripping characteristic to quickly respond to overloads and faults

Designed for an operating temperature range of -25 °C to 40 °C, ensuring reliability in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy