Eaton PKPM2 Series Residual Current Circuit Breaker, 6A, 2-Pole, 30 mA, Type C, 10 kA 230V ac
- RS Stock No.:
- 232-078
- Mfr. Part No.:
- 111638 PKPM2-6/2/C/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€336.35
(exc. VAT)
€413.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €336.35 |
*price indicative
- RS Stock No.:
- 232-078
- Mfr. Part No.:
- 111638 PKPM2-6/2/C/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 6A | |
| Number of Poles | 2 | |
| Range | Series xPole | |
| Series | PKPM2 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type C | |
| Standards/Approvals | CE, RoHS | |
| Width | 37mm | |
| Depth | 86mm | |
| Height | 75mm | |
| Breaking Capacity | 10kA | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 6A | ||
Number of Poles 2 | ||
Range Series xPole | ||
Series PKPM2 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type C | ||
Standards/Approvals CE, RoHS | ||
Width 37mm | ||
Depth 86mm | ||
Height 75mm | ||
Breaking Capacity 10kA | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 230V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative residual current circuit breaker with overcurrent protection is designed for both residential and commercial applications, ensuring safety and reliability. The product combines the functions of a residual current device (RCD) and miniature circuit breaker (MCB) to provide robust protection against electrical faults. Built to meet high standards, this device not only protects electrical installations but also enhances energy efficiency. Its advanced design features a tripping characteristic of C and a sensitivity type A, making it ideal for diverse environments. This versatile solution is suitable for use in switchgear for industrial and advanced commercial applications, offering peace of mind through its durability and comprehensive safety measures.
Integrated RCD and MCB functionalities for enhanced safety
Superior design suitable for a wide range of installations
Compact dimensions ensure easy installation in tight spaces
Outstanding surge current capacity for dependable performance
Robust compliance with international safety standards
Protection against unwanted electrical faults promoting user safety
Designed for both indoor and outdoor use, adapting to various conditions
Versatile applications across residential, commercial, and industrial sectors
Related links
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
