Eaton xEffect Series Residual Current Circuit Breaker, 80A, 2-Pole, 300 mA, Type F, 800 A 240V ac
- RS Stock No.:
- 242-940
- Mfr. Part No.:
- 187381 FRCMM-80/2/03-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€890.32
(exc. VAT)
€1,095.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €890.32 |
*price indicative
- RS Stock No.:
- 242-940
- Mfr. Part No.:
- 187381 FRCMM-80/2/03-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 80A | |
| Number of Poles | 2 | |
| Series | xEffect | |
| Range | FRCmM | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 62423, IEC/EN 61008 | |
| Terminal Type | Twin-Purpose Terminal | |
| Width | 35mm | |
| Depth | 76mm | |
| Height | 80mm | |
| Breaking Capacity | 800A | |
| Earth Leakage Protection Type | F | |
| Rated AC Voltage | 240V ac | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 80A | ||
Number of Poles 2 | ||
Series xEffect | ||
Range FRCmM | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 62423, IEC/EN 61008 | ||
Terminal Type Twin-Purpose Terminal | ||
Width 35mm | ||
Depth 76mm | ||
Height 80mm | ||
Breaking Capacity 800A | ||
Earth Leakage Protection Type F | ||
Rated AC Voltage 240V ac | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect - FRCmM Type F RCCB is designed to ensure proactive safety in electrical systems. Engineered for both industrial and advanced commercial applications, it provides a robust solution with a rated operational current of 80A. The device effectively mitigates the risk of electric shocks with a sensitivity level of 300mA, tailored for various setups. Featuring dual-pole functionality and advanced fault current ratings, this RCCB performs with efficiency and reliability, ensuring a safe environment. The products compact design is complemented by its ability to handle harsh conditions, having an operational temperature range from -25°C to 40°C. This circuit breaker harmonises safety and performance, making it an indispensable component in modern electrical installations.
Designed for optimal safety in electrical circuits
Supports dual-pole functionality for versatile applications
Equipped with delayed tripping for enhanced response time
Constructed to endure extreme operating conditions
Delivers high short-circuit strength for reliable performance
Features user-friendly installation methods for quick setup
IP20 rating provides protection against solid objects
Maintains performance accuracy over 4000 operations
Enhances safety with pulse-current sensitivity
Adapts to various installations with multiple conductor sizes
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 630 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 1 kA 240V ac
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 2-Pole 415 V ac
