Eaton xEffect Series Residual Current Circuit Breaker, 80A, 2-Pole, 300 mA, Type F, 800 A 240V ac
- RS Stock No.:
- 246-630
- Mfr. Part No.:
- 187399 FRCMM-80/2/03-S/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€954.41
(exc. VAT)
€1,173.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €954.41 |
*price indicative
- RS Stock No.:
- 246-630
- Mfr. Part No.:
- 187399 FRCMM-80/2/03-S/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 80A | |
| Number of Poles | 2 | |
| Series | xEffect | |
| Range | FRCmM | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 62423, IEC/EN 61008 | |
| Width | 80mm | |
| Height | 80mm | |
| Depth | 76mm | |
| Breaking Capacity | 800A | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | F | |
| Break Time | 40 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 80A | ||
Number of Poles 2 | ||
Series xEffect | ||
Range FRCmM | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 62423, IEC/EN 61008 | ||
Width 80mm | ||
Height 80mm | ||
Depth 76mm | ||
Breaking Capacity 800A | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type F | ||
Break Time 40 ms | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect FRCmM Type F RCCB is a highly efficient residual current circuit breaker designed for advanced commercial and industrial applications. This robust device, with its two-pole configuration, offers exceptional protection against electrical faults, ensuring safety and reliability in varying environments. With a rated operational current of 80 A and a sensitivity of 300 mA, it is engineered to deliver prompt tripping in case of residual currents, significantly reducing the risk of electric shocks. The product boasts a compact design with versatile mounting options and is compliant with various international standards, making it ideal for modern installation requirements. Designed for demanding applications, the RCCB features a white/blue status indication, ensuring clear visibility for operational checks. It combines high performance with essential features that prioritise user safety, making it an indispensable component in electrical systems.
Adopts pulse-current sensitivity for enhanced safety
Meets multiple international compliance and certification standards
Offers a rapid tripping time of 40 ms for optimal protection
Designed for a wide operational temperature range, ensuring reliability
Employs twin-purpose terminals for flexible connectivity
Provides an impressive lifespan of up to 4000 electrical operations
Features a sleek design fitting into standard DIN rail setups
Incorporates advanced corrosion resistance to extend operational life
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 630 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 240V ac
