Eaton xEffect Series Residual Current Circuit Breaker, 25A, 2-Pole, 300 mA, Type F, 500 A 240V ac
- RS Stock No.:
- 246-628
- Mfr. Part No.:
- 187396 FRCMM-25/2/03-S/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€349.73
(exc. VAT)
€430.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €349.73 |
*price indicative
- RS Stock No.:
- 246-628
- Mfr. Part No.:
- 187396 FRCMM-25/2/03-S/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | FRCmM | |
| Series | xEffect | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008 | |
| Height | 80mm | |
| Width | 80mm | |
| Depth | 76mm | |
| Breaking Capacity | 500A | |
| Break Time | 40 ms | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | F | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range FRCmM | ||
Series xEffect | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008 | ||
Height 80mm | ||
Width 80mm | ||
Depth 76mm | ||
Breaking Capacity 500A | ||
Break Time 40 ms | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type F | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect - FRCmM Type F RCCB is a high-performance residual current circuit breaker designed specifically for industrial and advanced commercial applications. With its robust specifications and reliable operation, this device ensures enhanced safety by effectively detecting and interrupting earth faults, thereby protecting both equipment and personnel. This RCCB boasts a compact design, making it suitable for a wide range of installation situations, while also providing exceptional operational voltage and current ratings. Incorporated with select features aimed at ensuring compliance with international standards, this RCCB is poised to deliver not only safety but also peace of mind in your electrical applications. Its versatility and efficiency make it an indispensable component for modern electrical systems.
High sensitivity type allows for rapid fault detection
Compact dimensions facilitate easy installation in limited spaces
Automatic selective switch-off enhances operational reliability
Compliant with international safety standards for added assurance
Durable design ensures longevity even under harsh conditions
Designed for dual-pole operation, suitable for various applications
Equipped with twin-purpose terminals for efficient connectivity
Compatible with a wide voltage range for versatile applications
Low environmental impact with RoHS compliance
Provides status indication for user-friendly operation
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 110V
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 630 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 240V ac
