Eaton PFR Series Residual Current Circuit Breaker, 6A, 30 mA, Type A, 100 V dc 250V ac

Subtotal (1 unit)*

€755.60

(exc. VAT)

€929.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€755.60

*price indicative

RS Stock No.:
258-168
Mfr. Part No.:
285556 PFR-03
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

6A

Range

Eaton Moeller NZM

Series

PFR

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Standards/Approvals

IEC, IEC/EN 60947-2, IEC 1009, IEC 1008, RoHS conform, IEC 755

Depth

80mm

Height

45mm

Width

95mm

Rated AC Voltage

250V ac

Rated DC Voltage

100V dc

COO (Country of Origin):
ES
The Eaton earth-leakage circuit-breaker series NZM delivers exceptional performance and reliability, making it an essential choice for diverse applications. Designed to protect electrical installations from earth faults, this device utilises advanced technology to ensure safety and efficiency. With a pulse-current sensitivity, it provides swift and accurate fault detection, significantly enhancing user safety. The modular design makes installation straightforward, allowing for optimal flexibility in mounting configurations. Ideal for both residential and industrial environments, this product epitomises Eaton's commitment to quality and innovation in electrical protection solutions.

Offers comprehensive protection against earth faults

Modular design ensures flexibility during installation

Integrated auxiliary contact enhances functionality

Snap fixing method allows for quick and easy mounting

Optimised for a wide range of operating temperature conditions

Meets rigorous international safety standards for electrical equipment

Compact dimensions facilitate space-efficient installations

Signal reliability through minimal power consumption

Robust protection against mechanical impact and environmental factors

Compliant with eco-friendly initiatives and regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy