Eaton PFR Series Residual Current Circuit Breaker, 25A, 4-Pole, 3 mA, Type A 230V ac

Subtotal (1 unit)*

€263.78

(exc. VAT)

€324.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€263.78

*price indicative

RS Stock No.:
255-306
Mfr. Part No.:
235865 PFR3-03-S/A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

4

Series

PFR

Range

-25 → 60 °C

Trip Sensitivity

3mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Twin-Purpose Terminal

Standards/Approvals

RoHS conform

Height

76mm

Depth

70mm

Width

80mm

Rated AC Voltage

230V ac

Break Time

40 ms

COO (Country of Origin):
RO
The Eaton advanced residual current circuit-breaker designed for optimal electrical safety. Engineered to provide selective protection, this unit is capable of handling a current rating of 25A, ensuring reliable operation in various environments. Its compact design simplifies installation, allowing for rapid deployment on standard DIN rails. Enhanced features such as a tripping time of just 40ms facilitate prompt disconnections under fault conditions, contributing to increased system safety. The product operates seamlessly under a range of conditions, boasting a wide ambient temperature tolerance. Robust yet efficient, the PFR3-03-S/A meets stringent compliance criteria, guaranteeing peace of mind for both residential and industrial applications while aligning with current environmental standards.

Residual current relay for precise fault detection

Compact enclosure allows for flexible installation options

Rated operational voltage of up to 400V for versatile applications

IP20 protection rating ensures safety against foreign objects

Optimal performance in temperatures ranging from -25°C to 60°C

Easy integration with existing circuit systems

High short-circuit withstand capacity supports robust operation

Offers a lifespan of up to 20,000 mechanical operations

Distinct lagging tripping characteristic promotes system efficiency

Multi-wire terminal connections enhance wiring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy