Eaton PFR Series Residual Current Circuit Breaker, 25A, 4-Pole, 3 mA, Type A 400V ac
- RS Stock No.:
- 255-060
- Mfr. Part No.:
- 235864 PFR2-03-S/A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€263.78
(exc. VAT)
€324.45
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.78 |
*price indicative
- RS Stock No.:
- 255-060
- Mfr. Part No.:
- 235864 PFR2-03-S/A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | PFR | |
| Trip Sensitivity | 3mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | RoHS | |
| Height | 76mm | |
| Width | 70mm | |
| Depth | 80mm | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series PFR | ||
Trip Sensitivity 3mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals RoHS | ||
Height 76mm | ||
Width 70mm | ||
Depth 80mm | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- RO
The Eaton residual current circuit-breaker from Eaton uniquely combines advanced technology with robust design to ensure utmost safety and performance. Engineered for effective selective protection, this device operates seamlessly under various conditions, making it a reliable choice for both residential and commercial applications. Boasting a compact design while ensuring compliance with stringent RoHS standards, it supports easy installation and integration into existing systems. With its impressive temperature resilience and operational range, it proves to be an ideal solution for diverse electrical environments, helping to protect against electrical faults and enhancing overall system reliability.
Designed for quick and efficient installation
Provides enhanced protection against electrical shocks
Compatible with various Eaton accessories for expanded functionality
Supports a broad operational temperature range for versatile applications
Features advanced electromagnetic compatibility
Boasts a lifespan of up to 4000 electrical operations
Ensures safe handling with finger and hand touch-safe terminals
Equipped with sensitivity types to reduce false tripping
Related links
- Eaton PFR Series Residual Current Circuit Breaker 4-Pole Type A 230V ac
- Eaton PFR Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Eaton PFR Series Residual Current Circuit Breaker 30 mA 100 V dc 250V ac
- Eaton PFR Series Residual Current Circuit Breaker 1 A 100 V dc 250V ac
- Eaton PFR Series Residual Current Circuit Breaker 1-Pole Type A, 100 V dc 132
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole, 300 mA 132V ac
- Eaton 187360 PFIM Series Residual Current Circuit Breaker 4-Pole Short delay, 500 A 230
