Eaton PXF Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type A, 500 A 400V ac
- RS Stock No.:
- 258-840
- Mfr. Part No.:
- 290225 PXF-40/4/03-S/A-BRD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€278.66
(exc. VAT)
€342.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.66 |
*price indicative
- RS Stock No.:
- 258-840
- Mfr. Part No.:
- 290225 PXF-40/4/03-S/A-BRD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | Eaton Moeller Series xPol | |
| Series | PXF | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS conform, IEC/EN 61008 | |
| Width | 70mm | |
| Height | 76mm | |
| Depth | 80mm | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range Eaton Moeller Series xPol | ||
Series PXF | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS conform, IEC/EN 61008 | ||
Width 70mm | ||
Height 76mm | ||
Depth 80mm | ||
Breaking Capacity 500A | ||
Rated AC Voltage 400V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton residual current circuit-breaker is a pivotal component crafted for both residential and commercial environments. This advanced device is engineered to ensure safety and reliability by monitoring electrical current and quickly interrupting any fault to prevent electrical shock or fire hazards. With a robust 40A capacity and designed with four poles, it expertly manages up to 300mA of residual current. Its durable construction and adherence to stringent safety certifications, including IEC/EN 61008 and RoHS compliance, make it an essential choice for any installation requiring dependable performance. Enhanced by features designed to mitigate temperature rise and electromagnetic interference, this circuit-breaker ensures that your electrical systems function reliably across various conditions, providing peace of mind in everyday operations.
Complies with industry standards for enhanced safety
Designed for easy installation on standard DIN rails
Capable of selective protection to safeguard critical circuits
Integrated tripping signal contacts for additional security
Robust construction suitable for a wide temperature range
Offers user-friendly terminal designs for straightforward connections
Surge-proof design ensures lasting durability under electrical stress
Innovative features support diverse applications in switching systems
Related links
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 230V ac
- Eaton PXF-A Series Residual Current Circuit Breaker 3+N-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A 400 V ac
