Eaton PXF Series Residual Current Circuit Breaker, 100A, 4-Pole, 300 mA, Type A, 500 A 400V ac

Subtotal (1 unit)*

€1,913.48

(exc. VAT)

€2,353.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,913.48

*price indicative

RS Stock No.:
258-841
Mfr. Part No.:
290228 PXF-100/4/03-S/A-BRD
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

100A

Number of Poles

4

Series

PXF

Range

Eaton Moeller Series xPol

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Standards/Approvals

IEC/EN 61008, RoHS conform

Width

70mm

Height

76mm

Depth

80mm

Breaking Capacity

500A

Rated AC Voltage

400V ac

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton residual current circuit-breaker is designed to ensure optimum safety in residential and commercial electrical systems. The xPole PXF model offers a robust construction with a four-pole configuration, allowing it to effectively manage electrical currents up to 100A. With a sensitivity rating of 300mA, it is particularly adept at providing selective protection, making it ideal for applications where reliability and safety are paramount. Ingeniously crafted, it meets rigorous specifications and complies with the latest certifications, ensuring sound operation within a wide range of environmental conditions. The sleek and compact design also facilitates easy mounting onto DIN rails, seamlessly integrating into existing installations. This circuit-breaker stands as a testament to superb engineering, offering longevity and peace of mind for users concerned with electrical safety.

Four-pole design enhances versatility for complex electrical installations

Advanced sensitivity technology reduces the risk of electrical shocks

Built-in dimensions ensure compatibility with standard mounting systems

Lightweight construction simplifies installation and handling

Integrated interlocking device promotes safe operations during maintenance

Special features prevent overheating, ensuring extended service life

Designed for ambient temperatures ranging widely, suitable for diverse environments

User-friendly terminals allow easy wiring and connection adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy