Siemens 5SM33 Series Residual Current Circuit Breaker, 125A, 2-Pole, 30 mA, Type A, 1.25 kA 230V ac
- RS Stock No.:
- 328-487
- Mfr. Part No.:
- 5SM3315-6KK
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,098.89
(exc. VAT)
€1,351.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,098.89 |
*price indicative
- RS Stock No.:
- 328-487
- Mfr. Part No.:
- 5SM3315-6KK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 125A | |
| Number of Poles | 2 | |
| Range | SENTRON | |
| Series | 5SM33 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | VDE, EAC, CE | |
| Width | 36mm | |
| Height | 90mm | |
| Depth | 70mm | |
| Breaking Capacity | 1.25kA | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 125A | ||
Number of Poles 2 | ||
Range SENTRON | ||
Series 5SM33 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals VDE, EAC, CE | ||
Width 36mm | ||
Height 90mm | ||
Depth 70mm | ||
Breaking Capacity 1.25kA | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- DE
The Siemens Residual Current Circuit Breaker designed to provide protection against residual currents. It is suitable for applications requiring high sensitivity to leakage currents. It is designed to detect and respond to sinusoidal AC residual currents. It complies with international for various electrical installations.
2 poles
tripping fault current rated 30 mA
Type A
IP20 protection
Rated current 125A
Related links
- Siemens 5SM33 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- Siemens 5SM36 Series Residual Current Circuit Breaker 2-Pole Type A, 1.25 kA 230V ac
- Siemens 5SM34 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- Siemens 5SM36 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- Siemens 5SM34 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 1.25 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 1.25 kA 440V ac
- Hager CPC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.25 kA 230V ac
