Hager CFC Series Residual Current Circuit Breaker, 40A, 1-Pole, 300 mA, Type AC, 630 A 230V ac
- RS Stock No.:
- 597-881
- Mfr. Part No.:
- CFC743F
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€264.95
(exc. VAT)
€325.89
(inc. VAT)
- RS Stock No.:
- 597-881
- Mfr. Part No.:
- CFC743F
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 1 | |
| Series | CFC | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | EN 61008-1 | |
| Terminal Type | Screw | |
| Depth | 70mm | |
| Height | 83mm | |
| Width | 35mm | |
| Breaking Capacity | 630A | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 1 | ||
Series CFC | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals EN 61008-1 | ||
Terminal Type Screw | ||
Depth 70mm | ||
Height 83mm | ||
Width 35mm | ||
Breaking Capacity 630A | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- FR
The Hager Residual current circuit breaker (RCCB) designed for earth leakage protection in electrical circuits. It features a rated current of 40A and a differential sensitivity of 300mA, ensuring enhanced safety against leakage currents. This RCCB is Type AC detection.
No of modules 2
Compact modular design
IP20 protection
Related links
- Hager CFC Series Residual Current Circuit Breaker 1-Pole Type AC, 630 A 230V ac
- Hager CFC Series Residual Current Circuit Breaker 3-Pole Type AC
- Hager CFC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Hager CFC Series Residual Current Circuit Breaker 3-Pole Type AC
- Schneider Electric Acti9 iIG40K Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230
- Lovato Electric P1RC Series Residual Current Circuit Breaker 1-Pole Type AC 230V ac

