Lovato Electric P1RC Series Residual Current Circuit Breaker, 40A, 1-Pole, 300 mA, Type AC 230V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
825-6078
Mfr. Part No.:
P1RC2P40AC300
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

1

Series

P1RC

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Terminal Type

Screw

Standards/Approvals

EACIEC/EN 61008-1RoHS

Height

80mm

Width

36mm

Depth

50mm

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Application

Residential

Earth Leakage Protection Type

AC

Rated AC Voltage

230V ac

RoHS Status: Not Applicable

COO (Country of Origin):
IT

P1RC RCCBs


Range of RCCBs with DIN rail mounting and positive indication flag window

Ratings 25A, 40A, 63A

Operating Idn: 30mA, 300mA

A and AC type

2P and 4P versions

Rated insulation voltage: 400V

Rated impulse withstand voltage: 4kV

Rated operating voltage: 230V (2P); 230/400V (4P)

Lovato RCCBs - RCDs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy