Hager CFC Series Residual Current Circuit Breaker, 25A, 3-Pole, 300 mA, Type AC
- RS Stock No.:
- 597-886
- Mfr. Part No.:
- CFC826F
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€360.49
(exc. VAT)
€443.40
(inc. VAT)
- RS Stock No.:
- 597-886
- Mfr. Part No.:
- CFC826F
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Series | CFC | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Series CFC | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- FR
The Hager Residual current circuit breaker (RCCB) designed for earth leakage protection in electrical circuits. It features a rated current of 25A and a differential sensitivity of 300mA, ensuring enhanced safety against leakage currents. This RCCB is Type AC detection.
No of modules 4
Compact modular design
IP20 protection
Related links
- Hager CFC Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA 230V ac
- Hager CFC Series Residual Current Circuit Breaker 3-Pole Type AC
- Hager CFC Series Residual Current Circuit Breaker 1-Pole Type AC, 630 A 230V ac
- Hager CFC Series Residual Current Circuit Breaker 1-Pole Type AC, 630 A 230V ac
- Hager BF Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Schneider Electric Acti9 iIG40K Series Residual Current Circuit Breaker 3+N-Pole Type AC, 500 A
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 3-Pole Type AC, 500 A 400
- Schneider Electric A9Q Series Residual Current Circuit Breaker 3-Pole Type AC, 1.5 kA 400V ac

