Hager CFC RCD Switch, 25A, 4 Pole, 300mA, Type AC, 230 → 400V
- RS Stock No.:
- 599-758
- Mfr. Part No.:
- CFC825F
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€277.34
(exc. VAT)
€341.13
(inc. VAT)
- RS Stock No.:
- 599-758
- Mfr. Part No.:
- CFC825F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Circuit Breaker Type | RCD | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | Hager | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Voltage Rating | 230 → 400V | |
| Series | CFC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Circuit Breaker Type RCD | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range Hager | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Voltage Rating 230 → 400V | ||
Series CFC | ||
- COO (Country of Origin):
- FR
The Hager High performance residual current device designed for three-phase plus neutral (3P+N) circuits. It offers a rated current of 25A and a sensitivity of 300mA, providing protection against earth leakage currents in AC systems. This module is particularly suitable for installations requiring high immunity to nuisance tripping, ensuring enhanced safety and reliability.
RoHS compliant
IP20 protection rated
Compatible with DIN rail mounting
IP20 protection rated
Compatible with DIN rail mounting
Related links
- Hager CFC RCD Switch 2 Pole Type AC, 230V
- Hager CFC RCD Switch 2 Pole Type AC, 230V
- Hager CFC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CFH RCCB 3P+N Pole Type A-HI, 230 → 400V ac
- ABB F200 RCCB 4 Pole Type B, 400V ac
- ABB RCCB 4 Pole Type C, 415V ac
- Hager CDC Series RCD Switch 4-Pole Type AC

