Hager CFC Series RCD Switch, 40A, 2-Pole, 300 mA, Type AC, 630 A 230V ac
- RS Stock No.:
- 599-852
- Mfr. Part No.:
- CFC742F
- Manufacturer:
- Hager
Subtotal (1 unit)*
€169.93
(exc. VAT)
€209.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.93 |
*price indicative
- RS Stock No.:
- 599-852
- Mfr. Part No.:
- CFC742F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | Hager | |
| Series | CFC | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 61008-1 | |
| Width | 35mm | |
| Depth | 70mm | |
| Height | 83mm | |
| Breaking Capacity | 630A | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range Hager | ||
Series CFC | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals EN 61008-1 | ||
Width 35mm | ||
Depth 70mm | ||
Height 83mm | ||
Breaking Capacity 630A | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- FR
The Hager Residual Current Circuit Breaker (RCCB) is an essential safety device designed to protect electrical circuits from leakage currents, thereby minimizing the risk of electric shocks and fires. This device is particularly suitable for residential and small commercial installations, offering reliable protection by detecting alternating current faults.
RoHS compliant
IP20 protection rated
Compatible with DIN rain mounting
Related links
- Hager CFC Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
- Hager CFC Series Residual Current Circuit Breaker 1-Pole Type AC, 0.63 kA 230V ac
- Hager CFC Series Residual Current Circuit Breaker 1-Pole Type AC, 0.63 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 1.25 kA 230V ac
- Hager CDS Series RCD Switch 2-Pole Type AC, 0.63 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 1.5 kA 230V ac
- Hager CFC Series RCD Switch 2-Pole Type AC, 6 kA 230V ac
- Hager CFC Series RCD Switch 4-Pole Type AC, 1.25 kA 230V
