Hager BS Series RCD, 63A, 3-Pole, 300 mA, Type AC
- RS Stock No.:
- 599-770
- Mfr. Part No.:
- BS364
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 599-770
- Mfr. Part No.:
- BS364
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD | |
| Current Rating | 63A | |
| Number of Poles | 3 | |
| Range | Hager | |
| Series | BS | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD | ||
Current Rating 63A | ||
Number of Poles 3 | ||
Range Hager | ||
Series BS | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- PL
The Hager 3P 63A 300mA type AC SEL residual current device provides protection against earth leakage and is suitable for commercial installations. It is compatible with Hager 3P circuit breakers with aligned terminals below 63A. This 63 amp device with a sensitivity of 300 milliamps detects AC SEL type fault currents. It is ideal for protecting people and automatically interrupts the electrical current in the event of an insulation fault.
RoHS compliant
Related links
- Hager BF Series RCD 3-Pole Type AC
- Hager BF Series RCD 3-Pole Type A-HI
- Hager BF Series RCD 2-Pole Type AC
- Hager BDF Series RCD 3-Pole Type F
- Hager BD Series RCD 3-Pole Type A-HI
- Hager BF Series RCD 2-Pole Type A-HI
- Hager CFC Series RCD Switch 4-Pole Type AC
- Hager CPC Series RCD Switch 4-Pole Type AC, 1.5 kA
