Hager BFD Series Industrial Surge Protector, 40A, 1-Pole, 300 mA, Type F
- RS Stock No.:
- 602-047
- Mfr. Part No.:
- BFD240F
- Manufacturer:
- Hager
Subtotal (1 unit)*
€521.83
(exc. VAT)
€641.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €521.83 |
*price indicative
- RS Stock No.:
- 602-047
- Mfr. Part No.:
- BFD240F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Industrial Surge Protector | |
| Current Rating | 40A | |
| Number of Poles | 1 | |
| Series | BFD | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type F | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Industrial Surge Protector | ||
Current Rating 40A | ||
Number of Poles 1 | ||
Series BFD | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type F | ||
- COO (Country of Origin):
- FR
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device detects AC type fault currents, ensuring the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Screw terminal connection
RoHS compliant
Related links
- Hager BFD Series Industrial Surge Protector 2-Pole Type F
- Hager BDD Series Industrial Surge Protector 2-Pole Type F
- Hager BDD Series Industrial Surge Protector 1-Pole Type F
- Hager BFF Series Residual Current Device 4-Pole Type F
- Hager BFF Series Residual Current Circuit Breaker 2-Pole Type F
- Hager BFF Series Residual Current Device 4-Pole Type F
- Hager BFF Series Residual Current Device 4-Pole Type F
- Hager BFF Series Residual Current Device 3-Pole Type F
