Hager BDD Series Industrial Surge Protector, 40A, 2-Pole, 30 mA, Type F
- RS Stock No.:
- 602-046
- Mfr. Part No.:
- BDD241F
- Manufacturer:
- Hager
Subtotal (1 unit)*
€443.29
(exc. VAT)
€545.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €443.29 |
*price indicative
- RS Stock No.:
- 602-046
- Mfr. Part No.:
- BDD241F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Industrial Surge Protector | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | BDD | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type F | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Industrial Surge Protector | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series BDD | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type F | ||
The Hager Dangerous Arc Fault Detector Differential Block for Circuit Breakers is designed to enhance electrical safety by detecting arc faults. To prevent the risk of electrical fires, the installation of arc protectors is recommended. These devices help reduce the risk of fires caused by electric arc faults. Their installation has become essential for reinforcing electrical protection and preventing potentially costly and hazardous disasters.
Screw terminal connection
RoHS compliant
Related links
- Hager BDD Series Industrial Surge Protector 1-Pole Type F
- Hager BFD Series Industrial Surge Protector 2-Pole Type F
- Hager BFD Series Industrial Surge Protector 1-Pole Type F
- Hager Arc Series Industrial Surge Protector 1-Pole
- Hager Arc Series Industrial Surge Protector 2-Pole
- Hager BDF Series Residual Current Device 3-Pole Type F
- Hager BDF Series Residual Current Device 3-Pole Type F
- Hager BDF Series Residual Current Device 3-Pole Type F
