Hager BFD RCCB, 40A, 2 Pole, 300mA, Type F

Subtotal (1 unit)*

€500.92

(exc. VAT)

€616.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€500.92

*price indicative

RS Stock No.:
602-048
Mfr. Part No.:
BFD241F
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

2

Trip Sensitivity

300mA

Tripping Characteristics

Type F

Series

BFD

COO (Country of Origin):
FR
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device detects AC type fault currents, ensuring the safety of people by automatically interrupting the electrical current in the event of an insulation fault.

Screw terminal connection

RoHS compliant

Related links