Hager BF Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Type A
- RS Stock No.:
- 602-185
- Mfr. Part No.:
- BF240
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€475.34
(exc. VAT)
€584.67
(inc. VAT)
- RS Stock No.:
- 602-185
- Mfr. Part No.:
- BF240
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | BF | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series BF | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device ensures the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Aligned terminals
High immunity type
Related links
- Hager BF Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Hager BF Series Residual Current Device 2-Pole Type AC
- Hager BF Series Residual Current Circuit Breaker 2-Pole Type A
- Hager BF Series Residual Current Circuit Breaker 2-Pole Type A
- Hager BF Series Residual Current Circuit Breaker 2-Pole Type AC 400V ac
- Hager BF Series Residual Current Circuit Breaker 3-Pole Type AC
- Hager BF Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Hager BF Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac

