Schneider Electric 182 Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type A, 630 A 400V ac

Image representative of range

Subtotal (1 unit)*

€1,432.64

(exc. VAT)

€1,762.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,432.64

*price indicative

RS Stock No.:
922-406
Mfr. Part No.:
18268
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Range

Acti9

Series

182

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

Fixed

Standards/Approvals

EN/IEC 63024

Terminal Type

Guard tunnel Terminal

Depth

79.5mm

Height

98mm

Width

125mm

Breaking Capacity

630A

Rated AC Voltage

400V ac

Earth Leakage Protection Type

Type A

RoHS Status: Exempt

COO (Country of Origin):
PT
The Schneider Electric residual current circuit breaker operates as a recloser designed for 4 poles. It ensures reliable protection against earth leakage with an enhanced safety profile, making it suitable for various electrical systems.

Rated operational voltage of 400 V AC with 50 Hz frequency

Includes earth-leakage sensitivity of 30 mA for effective protection

Features local signalling with 2 LEDs for clear ON/OFF status

Mechanical durability rated for 4000 open-close cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy