Schneider Electric R9PR Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type A, 500 A 400V ac
- RS Stock No.:
- 276-8974
- Mfr. Part No.:
- R9PRA463
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€367.52
(exc. VAT)
€452.05
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €367.52 |
*price indicative
- RS Stock No.:
- 276-8974
- Mfr. Part No.:
- R9PRA463
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | Resi9 | |
| Series | R9PR | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | EN/IEC 61008 | |
| Terminal Type | Tunnel | |
| Width | 72mm | |
| Depth | 73mm | |
| Height | 81mm | |
| Breaking Capacity | 500A | |
| Reset Actuator Type | Toggle | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range Resi9 | ||
Series R9PR | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals EN/IEC 61008 | ||
Terminal Type Tunnel | ||
Width 72mm | ||
Depth 73mm | ||
Height 81mm | ||
Breaking Capacity 500A | ||
Reset Actuator Type Toggle | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 400V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Type A differential switch protects people against electrical risks. This differential switch cuts off when the difference between the incoming and outgoing current is greater than 30mA. For protection of different ratings, there are paintable differential switches of ratings.
Sustainable and environmental friendly
Mercury free
Related links
- Schneider Electric R9PR Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 400V ac
- Schneider Electric R9PR Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 230V ac
- Schneider Electric R9PR Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 400V ac
- Schneider Electric R9PR Series Residual Current Circuit Breaker 3-Pole Type A, 3 kA 400V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 4-Pole Type A 400
- Schneider Electric R9P Series Residual Current Circuit Breaker 4-Pole Instantaneous
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type B-EV, 40 A
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type B-SI, 63 A
