Allen Bradley 1492-RCDA Series Residual Current Device, 25A, 3+N-Pole, 300 mA, Type A, 1 kA 230V, 400 V
- RS Stock No.:
- 136-8586
- Distrelec Article No.:
- 302-27-204
- Mfr. Part No.:
- 1492-RCDA4C25
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€164.66
(exc. VAT)
€202.53
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.66 |
*price indicative
- RS Stock No.:
- 136-8586
- Distrelec Article No.:
- 302-27-204
- Mfr. Part No.:
- 1492-RCDA4C25
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 3+N | |
| Series | 1492-RCDA | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | UL, IEC/EN | |
| Terminal Type | Screw | |
| Width | 88mm | |
| Height | 88mm | |
| Depth | 67mm | |
| Breaking Capacity | 1kA | |
| Rated AC Voltage | 230V, 400V | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 3+N | ||
Series 1492-RCDA | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals UL, IEC/EN | ||
Terminal Type Screw | ||
Width 88mm | ||
Height 88mm | ||
Depth 67mm | ||
Breaking Capacity 1kA | ||
Rated AC Voltage 230V, 400V | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
Allen Bradley Type A RCD Switch, 25A Current Rating, 300mA Trip Sensitivity - 1492-RCDA4C25
Use this residual current device (RCD) switch from Rockwell Automation's Allen Bradley range to protect systems from damage. This general-purpose unit monitors your circuit and cuts power when it detects an earth fault. A black toggle switch allows you to easily reset it after the fault has been cleared. Thanks to a durable thermoplastic housing that's resistant to impact and corrosion, it's suitable for use in harsh environments. An RCD switch like this one is commonly used for industrial applications using AC power.
• Wide operating temperature range of -25°C to +55°C for use in demanding conditions
• Designed for DIN rail mounting with a fast-clip feature for quick and simple installation
• IP4X (ingress protection) rating for protection against objects larger than 1mm in size
• Integrated backup fuse for protection against short circuits
• Light weight of 350g means it places minimal strain on your equipment
Standards and Certifications
• RoHS (Restriction of Hazardous Substances)
• IEC (International Electrotechnical Commission)
How long will this RCD switch last?
This RCD switch has a robust mechanical lifespan of 20,000 operations, so it will last a long time without the need for replacement.
1492 Series
Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.
Features & Benefits
2 or 4 pole versions
DIN Rail mount
Screw Terminals
Allen Bradley RCBs
Related links
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 1-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 1-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 1-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
