Allen Bradley 1492-RCDA Series Residual Current Device, 63A, 3+N-Pole, 300 mA, Type A, 1 kA 230V, 400 V
- RS Stock No.:
- 136-8595
- Distrelec Article No.:
- 302-27-207
- Mfr. Part No.:
- 1492-RCDA4C63
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€298.91
(exc. VAT)
€367.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €298.91 |
*price indicative
- RS Stock No.:
- 136-8595
- Distrelec Article No.:
- 302-27-207
- Mfr. Part No.:
- 1492-RCDA4C63
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 3+N | |
| Series | 1492-RCDA | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008, UL 1053 | |
| Height | 88mm | |
| Width | 88mm | |
| Depth | 67mm | |
| Breaking Capacity | 1kA | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V, 400V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 3+N | ||
Series 1492-RCDA | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008, UL 1053 | ||
Height 88mm | ||
Width 88mm | ||
Depth 67mm | ||
Breaking Capacity 1kA | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V, 400V | ||
- COO (Country of Origin):
- IT
Allen Bradley RCD, IP20-Rated Terminals, DIN Rail Mounting - 1492-RCDA4C63
Improve electrical safeguarding with this RCD from Rockwell Automation's Allen Bradley range. Sensitive 300mA tripping means it detects small-to-moderate leakage currents and quickly redirects them to the ground. This minimises the risk of injury to users and stops short-circuit faults from developing. As a 4-pole component, you can use it to protect several circuits at once, so it's practical for use in busy industrial setups. To ensure safety when handling, the unit's IP20-rated terminals are touch-safe and its IP40-rated housing resists objects such as wires. An impulse withstand voltage of 4kV indicates this RCD effectively shields you and your equipment against significant surge voltages.
• Ambient temperature range of -25°C to +55°C so suitable for use in harsh environments
• Push button for easy device testing
• Screw terminals make secure physical and electrical connections
• Easy to reset via a simple front toggle switch
Standards and Certifications
• VDE
• CE
• UL
• CCC
• EN
What does this device's type-A tripping mean?
This RCD's type-A tripping characteristics mean it activates when it receives two to three times its 63A current rating. This sensitivity make it handy for use with residual AC currents and pulsating DC currents, so it's a versatile component.
1492 Series
Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.
Features & Benefits
2 or 4 pole versions
DIN Rail mount
Screw Terminals
Allen Bradley RCBs
Related links
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 4-Pole Type A 110 V dc 230V, 400 V
