Allen Bradley 1492-RCDA Series Residual Current Device, 80A, 3+N-Pole, 300 mA, Type A, 1 kA 230V, 400 V
- RS Stock No.:
- 136-8598
- Distrelec Article No.:
- 302-27-209
- Mfr. Part No.:
- 1492-RCDA4C80
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€491.39
(exc. VAT)
€604.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €491.39 |
*price indicative
- RS Stock No.:
- 136-8598
- Distrelec Article No.:
- 302-27-209
- Mfr. Part No.:
- 1492-RCDA4C80
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Residual Current Device | |
| Current Rating | 80A | |
| Number of Poles | 3+N | |
| Series | 1492-RCDA | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 61008, UL 1053 | |
| Terminal Type | Screw | |
| Height | 88mm | |
| Width | 88mm | |
| Depth | 67mm | |
| Breaking Capacity | 1kA | |
| Rated AC Voltage | 230V, 400V | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Residual Current Device | ||
Current Rating 80A | ||
Number of Poles 3+N | ||
Series 1492-RCDA | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 61008, UL 1053 | ||
Terminal Type Screw | ||
Height 88mm | ||
Width 88mm | ||
Depth 67mm | ||
Breaking Capacity 1kA | ||
Rated AC Voltage 230V, 400V | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
Allen Bradley RCD, 1kA Breaking Capacity, DIN Rail Mounting - 1492-RCDA4C80
Need a comprehensive solution to tackle overloads, short-circuit faults and ground leaks? Choose this RCD from Rockwell Automation's Allen Bradley range. It detects small-to-moderate leakage currents and quickly diverts them to the earth to prevent electric shocks. As short-circuits often develop from leaking current, the product also effectively reduces this risk, to further improve user safety. A high impulse withstand rating of 4kV assures you this unit offers overload protection and will shield you reliably, even in case of significant voltage surges. For convenience, and to keep system downtime to a minimum, the RCD is easy to reset via a simple toggle switch on the front.
• Ambient temperature range of -25°C to +55°C for compatibility with harsh environments
• Simple push button makes device-testing easy
• Screw terminals achieve robust physical and electrical connections
• Mechanical endurance of 20,000 operations for longevity
• 4-pole configuration lets you protect up to 4 circuits
Standards and Certifications
• CCC
• UL
• EN
• CE
• cURus
How do I mount this component?
This RCD is easy to mount without tools as it simply clips onto a standard 35mm DIN rail.
1492 Series
Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.
Features & Benefits
2 or 4 pole versions
DIN Rail mount
Screw Terminals
Allen Bradley RCBs
Related links
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
