ABB F200 Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type A, 1 kA 110
- RS Stock No.:
- 177-5063
- Distrelec Article No.:
- 303-96-292
- Mfr. Part No.:
- 2CSF202199R1250 F202 A-25/0,03 110V
- Manufacturer:
- ABB
Subtotal (1 unit)*
€201.79
(exc. VAT)
€248.20
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.79 |
*price indicative
- RS Stock No.:
- 177-5063
- Distrelec Article No.:
- 303-96-292
- Mfr. Part No.:
- 2CSF202199R1250 F202 A-25/0,03 110V
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | F200 | |
| Series | F200 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 61008 | |
| Terminal Type | Screw | |
| Height | 85mm | |
| Width | 35mm | |
| Depth | 69mm | |
| Breaking Capacity | 1kA | |
| Rated AC Voltage | 110 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range F200 | ||
Series F200 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 61008 | ||
Terminal Type Screw | ||
Height 85mm | ||
Width 35mm | ||
Depth 69mm | ||
Breaking Capacity 1kA | ||
Rated AC Voltage 110 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
ABB RCCB, 2 Poles, 277V AC Maximum Operating Voltage - F200 Series - 2CSF202199R1250 F202 A-25/0,03 110V
Looking for a way to increase electrical safety by protecting your system from earth leakage? Choose this 2-pole RCCB from ABB. It detects sinusoidal alternating and direct pulsating faults to help prevent electric shocks and equipment damage. A 110V AC voltage rating makes it compatible with residential, commercial and industrial applications. As it breaks attached circuits instantaneously, this safety device limits potential damage and unnecessary downtime. Installation is simple – just snap the RCCB onto a DIN rail, where its light weight of 200g adds minimal strain.
• Blue toggle switch lets you see the position of contacts, making troubleshooting easy
• Robust plastic housing protects live components
• Wide operating temperature range between -25°C and +55°C for use in challenging conditions
Applications
• Automated factory processes
• Medical imaging equipment
• Construction industry
• Food and beverage processing facilities
The RCCBs F200 series assures protection against the effects of sinusoidal alternating and direct pulsating earth fault currents, protection, against indirects contacts and additional protection against direct (with sensitivity = 30 mA) contacts. Applications: residential, commercial, industrial. This particular series has the minimum operating voltage of test button 0f 110V and it is suitable for application at 230V.
What's the difference between an RCCB and RCD?
RCDs are safety devices that prevent electric shocks and other risks such as fires. Essentially, an RCCB is an RCD without overload protection and is used in environments where the risk of electric shocks is limited.
How do I choose the right RCCB?
You do this by matching the operating voltage and current ratings with that of your electrical installation.
Related links
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 110
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 110
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 110
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 110
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac