ABB F200 Series Residual Current Circuit Breaker, 100A, 4-Pole, 100 mA, Type A, 1 kA 480V ac
- RS Stock No.:
- 177-5089
- Mfr. Part No.:
- 2CSF204201R2900 F204 A S-100/0,1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€504.44
(exc. VAT)
€620.46
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €504.44 |
*price indicative
- RS Stock No.:
- 177-5089
- Mfr. Part No.:
- 2CSF204201R2900 F204 A S-100/0,1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 4 | |
| Range | F200 | |
| Series | F200 | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC EN 61008, CE | |
| Width | 70mm | |
| Depth | 69mm | |
| Height | 85mm | |
| Breaking Capacity | 1kA | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Electromagnetic | |
| Rated AC Voltage | 480V ac | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 4 | ||
Range F200 | ||
Series F200 | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC EN 61008, CE | ||
Width 70mm | ||
Depth 69mm | ||
Height 85mm | ||
Breaking Capacity 1kA | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
Tripping Mechanism Electromagnetic | ||
Rated AC Voltage 480V ac | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
The RCCBs F200 series assures protection to people and installations against fault current to earth. A large offer for standard instantaneous and selective AC and A types is completed with some configurations for special applications.
Related links
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC 400
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 0.1 A 230
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 0.1 A 230
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 0.1 A 230
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac