ABB F200 Series Residual Current Circuit Breaker, 100A, 4-Pole, 100 mA, Type AC 400
- RS Stock No.:
- 231-9900
- Mfr. Part No.:
- 2CSF204001R2900 F204 AC-100/0,1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€396.78
(exc. VAT)
€488.04
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €396.78 |
*price indicative
- RS Stock No.:
- 231-9900
- Mfr. Part No.:
- 2CSF204001R2900 F204 AC-100/0,1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 4 | |
| Series | F200 | |
| Range | RCCB F200 | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | RoHS, CE | |
| Terminal Type | Screw | |
| Width | 70mm | |
| Depth | 69mm | |
| Height | 85mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 400 | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 4 | ||
Series F200 | ||
Range RCCB F200 | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals RoHS, CE | ||
Terminal Type Screw | ||
Width 70mm | ||
Depth 69mm | ||
Height 85mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 400 | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- IT
The ABB F204 series RCCB assures protection to people and installations against fault current to earth. The type of residual current of this RCCB is the type AC and its operating characteristic are instantaneous. The rated current required for this RCCB is the 100 A.
Ambient air temperature for operation is -25 to 55 °C
Din rail mounting
Related links
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.1 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.1 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.1 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 0.1 A 230
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 0.1 A 230
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 0.1 A 230