ABB F200 Series Residual Current Circuit Breaker, 25A, 4-Pole, 100 mA, Type AC, 100 mA 230V ac
- RS Stock No.:
- 225-6118
- Mfr. Part No.:
- 2CSF204001R2250 F204 AC-25/0,1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€166.08
(exc. VAT)
€204.28
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.08 |
*price indicative
- RS Stock No.:
- 225-6118
- Mfr. Part No.:
- 2CSF204001R2250 F204 AC-25/0,1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | F200 | |
| Series | F200 | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | RoHS, CE | |
| Terminal Type | Screw | |
| Height | 85mm | |
| Width | 70mm | |
| Depth | 69mm | |
| Breaking Capacity | 100mA | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range F200 | ||
Series F200 | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals RoHS, CE | ||
Terminal Type Screw | ||
Height 85mm | ||
Width 70mm | ||
Depth 69mm | ||
Breaking Capacity 100mA | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
The ABB F200 series residual current circuit breaker assures protection to people and installations against fault current to earth. It detects pulsating current with DC component. It is mainly used for general applications such as industrial, household and commercial.
Degree of protection IP2X
Operating temperature range of -25 to +55 °C
Optimum frequency range of 50 to 60 Hz
DIN rail mounting
Related links
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 0.1 A 230
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC 400
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.1 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.1 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.3 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.5 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac