Schneider Electric Vigi iDT40 Series Residual Current Device, 40A, 1-Pole, 30 mA
- RS Stock No.:
- 191-6146
- Mfr. Part No.:
- A9Y62640
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€274.00
(exc. VAT)
€337.02
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.00 |
*price indicative
- RS Stock No.:
- 191-6146
- Mfr. Part No.:
- A9Y62640
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 1 | |
| Range | Acti9 | |
| Series | Vigi iDT40 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Terminal Type | Tunnel Type Terminal | |
| Standards/Approvals | EN/IEC 61009-2-1CENF | |
| Width | 74mm | |
| Height | 91mm | |
| Depth | 91mm | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 1 | ||
Range Acti9 | ||
Series Vigi iDT40 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Terminal Type Tunnel Type Terminal | ||
Standards/Approvals EN/IEC 61009-2-1CENF | ||
Width 74mm | ||
Height 91mm | ||
Depth 91mm | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Schneider Electric RCD, 40A Current Rating, 230V Voltage Rating - A9Y62640
This RCD is essential for electrical systems, providing circuit protection against earth leakage. It has a current rating of 40A and is designed for single pole and neutral configurations. Specifically intended for DIN rail mounting, its compact dimensions of 36x74x91mm make it suitable for various installations.
Features & Benefits
• Instantaneous tripping for prompt disconnection
• Type AC earth leakage protection enhances safety
• Tunnel terminals for easy accommodation of varying wire sizes
• Complies with EN/IEC 61009-2-1 standards
Applications
• Suitable for commercial installations requiring dependable safety
• Used in automation systems for effective control
Can it be mounted on a standard DIN rail?
Yes, it is specifically designed for DIN rail mounting.
Will it respond quickly to electrical faults?
Yes, it features instantaneous tripping for rapid disconnection.
Is it suitable for use in humid environments?
It can operate at humidity levels of up to 95% at 55°C.
Related links
- Schneider Electric Vigi IDT40 Series Residual Current Device 1-Pole Type A
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole, 30 mA
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole, 30 mA
- Schneider Electric Vigi iDT40 Series Residual Current Device 1-Pole Type AC
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi iTG40 Series Residual Current Device 1-Pole, 30 mA
