Schneider Electric Vigi IDT40 Series Residual Current Device, 40A, 1-Pole, 30 mA, Type A
- RS Stock No.:
- 220-8868
- Mfr. Part No.:
- A9Y64640
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€235.06
(exc. VAT)
€289.12
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.06 |
*price indicative
- RS Stock No.:
- 220-8868
- Mfr. Part No.:
- A9Y64640
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 1 | |
| Series | Vigi IDT40 | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Terminal Type | Screw | |
| Width | 36mm | |
| Depth | 74mm | |
| Height | 91mm | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | A-SI | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Electromagnetic | |
| Application | Residential | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 1 | ||
Series Vigi IDT40 | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Terminal Type Screw | ||
Width 36mm | ||
Depth 74mm | ||
Height 91mm | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type A-SI | ||
Break Time Instantaneous | ||
Tripping Mechanism Electromagnetic | ||
Application Residential | ||
- COO (Country of Origin):
- FR
Schneider Electric RCD, 40A Current Rating, 230V Voltage Rating - A9Y64640
This RCD is essential for electrical protection in both domestic and commercial settings. With a current rating of 40A and a 1P+N configuration, it offers effective earth leakage protection. The compact dimensions of 91x36x74mm facilitate easy installation on DIN rail systems. This model meets stringent safety standards, ensuring circuit protection against faults.
Features & Benefits
• Offers 30mA earth-leakage sensitivity for enhanced safety
• Instantaneous tripping for prompt circuit protection
• Utilises Type A-SI technology for diverse installation environments
• Integrates seamlessly with the Acti9 range
• Designed for up to 20,000 mechanical durability cycles
Applications
• Ideal for sensitive equipment needing earth leakage protection
• Acts as a safety device in industrial
Will it fit in standard DIN rail mounts?
Yes, it is designed for easy installation onto DIN rail systems.
What type of protection does the Vigi iDT40 offer?
It provides earth-leakage protection with 30mA sensitivity and instantaneous response.
Related links
- Schneider Electric Vigi iDT40 Series Residual Current Device 1-Pole, 30 mA
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole, 30 mA
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi iDT40 Series Residual Current Device 1-Pole Type AC
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole, 30 mA
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
