Schneider Electric Vigi iDT40 Series Residual Current Device, 25A, 1-Pole, 30 mA, Type AC
- RS Stock No.:
- 191-6145
- Mfr. Part No.:
- A9Y62625
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€242.45
(exc. VAT)
€298.21
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.45 |
*price indicative
- RS Stock No.:
- 191-6145
- Mfr. Part No.:
- A9Y62625
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 1 | |
| Range | Acti9 | |
| Series | Vigi iDT40 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Tunnel Terminal | |
| Standards/Approvals | REACH, RoHS | |
| Height | 99.5mm | |
| Depth | 91mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Application | Industrial, Residential | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 1 | ||
Range Acti9 | ||
Series Vigi iDT40 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Tunnel Terminal | ||
Standards/Approvals REACH, RoHS | ||
Height 99.5mm | ||
Depth 91mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Application Industrial, Residential | ||
- COO (Country of Origin):
- FR
Schneider Electric RCD, 25A Current Rating, 230V Voltage Rating - A9Y62625
This residual current device (RCD) offers effective earth leakage protection for electrical systems. With a current rating of 25A and a 1P+N configuration, its compact size of 36x74x91mm allows for easy mounting on DIN rails. The device features a rapid trip time to ensure quick disconnection during faults, enhancing safety.
Features & Benefits
• Earth leakage sensitivity of 30mA for efficient protection
• Instantaneous response to electrical faults, minimising risk
• Type AC design suitable for a range of applications
• Compatible with the Acti9 iDT40 range for versatile use
• Clip-on mounting for easy installation on DIN rails
• Quality labels confirm compliance and dependability
Applications
• Suitable for domestic electrical installations
• Applicable in commercial buildings for enhanced safety
• Designed for sensitive electronic equipment
• Suitable for residential units with earth leakage concerns
Can it be installed in damp locations?
Yes, it is suitable for installation in damp environments.
Will it provide protection against electrical fires?
Yes, it helps prevent electrical fires by detecting leakage.
Is it compatible with existing Acti9 trip units?
Yes, it is designed to work seamlessly with Acti9 systems.
Can it be used alongside other RCDs?
Yes, it can cooperate with other RCD installations for added safety.
Related links
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole, 30 mA
- Schneider Electric Vigi iDT40 Series Residual Current Device 1-Pole, 300 mA
- Schneider Electric Vigi IDT40 Series Residual Current Device 1-Pole Type A
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole, 300 mA
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole, 30 mA
- Schneider Electric Vigi iDT40 Series Residual Current Device 1-Pole, 30 mA
