Schneider Electric Vigi iDT40 Series Residual Current Device, 25A, 3-Pole, 300 mA
- RS Stock No.:
- 191-6149
- Mfr. Part No.:
- A9Y63325
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€281.89
(exc. VAT)
€346.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.89 |
*price indicative
- RS Stock No.:
- 191-6149
- Mfr. Part No.:
- A9Y63325
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Range | Acti9 | |
| Series | Vigi iDT40 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | EN/IEC 61009-2-1CENF | |
| Height | 99.5mm | |
| Width | 74mm | |
| Depth | 99.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Range Acti9 | ||
Series Vigi iDT40 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals EN/IEC 61009-2-1CENF | ||
Height 99.5mm | ||
Width 74mm | ||
Depth 99.5mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
Schneider Electric Acti9 Vigi DT40 RCDs
Acti9 Vigi DT40 RCDs combine magnetothermal and differential protection
• Sensitivity 30 or 300 mA
• Type AC and Si
Related links
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi iDT40 Series Residual Current Device 1-Pole, 300 mA
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole, 30 mA
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Schneider Electric Vigi iDT40 Series Residual Current Device 1-Pole Type AC
- Schneider Electric Vigi iTG40 Series Residual Current Device 3-Pole, 300 mA
- Schneider Electric Vigi iTG40 Series Residual Current Device 1-Pole, 300 mA
