Schneider Electric Vigi iDT40 Series Residual Current Device, 25A, 3-Pole, 300 mA, Instantaneous

Subtotal (1 unit)*

€316.71

(exc. VAT)

€389.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€316.71

*price indicative

RS Stock No.:
191-6151
Mfr. Part No.:
A9Y63725
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

25A

Number of Poles

3

Range

Acti9

Series

Vigi iDT40

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Instantaneous

Terminal Type

Tunnel

Standards/Approvals

NF, EN/IEC 61009-2-1, CE

Depth

99.5mm

Height

99.5mm

Width

74mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Earth Leakage Protection Type

AC

Break Time

Instantaneous

COO (Country of Origin):
ES

Schneider Electric RCD, 25A Current Rating, 400V Voltage Rating - A9Y63725


This RCD serves as a critical component in electrical circuits that protect against earth leakage. Operating at a current rating of 25A, this three-pole circuit breaker is well-suited for applications that require dependable protection. Its compact dimensions of 93x74x99.5mm make it appropriate for DIN rail installation.

Features & Benefits


• Instantaneous trip action enhances safety in emergencies

• Type AC earth leakage protection ensures dependable functionality

• Tunnel terminal design streamlines the wiring process

• Designed for mechanical durability with a lifespan of 20000 cycles

Applications


• Utilised in residential and commercial electrical systems

• Appropriate for circuit protection in industrial environments

• Ideal for installations requiring earth fault protection

• Employed alongside Acti9 distribution boards

Can it protect against earth leakage?


Yes, it provides effective earth leakage protection.

Will it operate in high humidity conditions?


It functions effectively at 95% humidity up to 55°C.

Is it compatible with standard DIN rail mounts?


Yes, it is designed for straightforward DIN rail mounting.

Can it handle temporary voltage surges?


It has a rated impulse withstand voltage of 4kV.

Does it require specific recycling processes?


No special recycling operations are needed for disposal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy