Schneider Electric EZ9 RCCB, 100A, 2 Pole, 30mA, Type AC, 230V ac
- RS Stock No.:
- 201-2256
- Mfr. Part No.:
- EZ9R33291
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€18.87
(exc. VAT)
€23.21
(inc. VAT)
- RS Stock No.:
- 201-2256
- Mfr. Part No.:
- EZ9R33291
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 100A | |
| Number of Poles | 2 | |
| Range | Easy9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Voltage Rating | 230V ac | |
| Series | EZ9 | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Circuit Breaker Type RCCB | ||
Current Rating 100A | ||
Number of Poles 2 | ||
Range Easy9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Voltage Rating 230V ac | ||
Series EZ9 | ||
Mounting Style DIN Rail Mount | ||
The Schneider Electric 100A residual current breaker with overcurrent protection has a 60Hz of network frequency it has instantaneous protection time delay of earth leakage and It used 2P poles. Its net weight is 195g and it used toggle for control and it is in grey colour.
Earth-leakage sensitivity is 30mA
Network type is AC
Rated insulation voltage is 400 V AC
Network type is AC
Rated insulation voltage is 400 V AC
Related links
- Contactum A Type RCD RCCB 4 Pole Type A, 220 → 415V ac
- Schneider Electric NG125 RCCB 2 Pole Type AC, 230 → 415V ac
- Schneider Electric EZ9 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- ABB RCCB 2 Pole Type B, 240V ac
- ABB RCCB 2 Pole Type C, 240V ac
- ABB RCCB 2 Pole Type C, 240V ac
- ABB RCCB 2 Pole Type B, 240V ac
- ABB RCCB 2 Pole Type B, 240V ac

