RS Better World

Schneider Electric Acti 9 Series Residual Current Device

Subtotal (1 unit)*

€176.79

(exc. VAT)

€217.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€176.79

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9017
Mfr. Part No.:
A9A26971
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Range

Acti9

Series

Acti 9

Mount Type

DIN Rail

Standards/Approvals

EN/IEC 60947-5-1

Terminal Type

Cable Clamp

Width

18mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Application

Residential

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Tripping Mechanism

Electromagnetic

COO (Country of Origin):
BE
The Schneider Electrics Circuit trippers is an industry grade solution which is best suited for applications generally of motor, for their low cost and high performance. It employs Shunt Trip principle as the trip unit technology. The circuit breakers have approvals and conformity as provided by the manufacturer documentation.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy