Schneider Electric Acti 9 Series Residual Current Device, Type A-SI

Subtotal (1 unit)*

€159.61

(exc. VAT)

€196.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€159.61

*price indicative

RS Stock No.:
219-9028
Mfr. Part No.:
A9N26971
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Series

Acti 9

Range

Acti9

Tripping Characteristics

Type A-SI

Mount Type

DIN Rail

Standards/Approvals

EN/IEC 60947-5-1

Terminal Type

Screw Clamp Terminal

Height

82.5mm

Width

18mm

Depth

73.5mm

Earth Leakage Protection Type

A-SI

Application

Residential

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electromagnetic

COO (Country of Origin):
BE
The Schneider Electrics Circuit trippers is an industry grade solution which is best suited for applications generally of motor, for their low cost and high performance. It employs Shunt Trip principle as the trip unit technology. The circuit breakers have approvals and conformity as provided by the manufacturer documentation.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy