Schneider Electric Acti 9 Series Residual Current Device, Type A-SI, 48 V dc
- RS Stock No.:
- 219-9026
- Mfr. Part No.:
- A9N26947
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€98.28
(exc. VAT)
€120.88
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €98.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-9026
- Mfr. Part No.:
- A9N26947
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Range | Acti9 | |
| Series | Acti 9 | |
| Tripping Characteristics | Type A-SI | |
| Mount Type | DIN Rail | |
| Terminal Type | Flexible | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Width | 18mm | |
| Depth | 73.5mm | |
| Height | 82.5mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Application | Residential | |
| Earth Leakage Protection Type | A-SI | |
| Reset Actuator Type | Toggle Switch | |
| Rated DC Voltage | 48V dc | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Range Acti9 | ||
Series Acti 9 | ||
Tripping Characteristics Type A-SI | ||
Mount Type DIN Rail | ||
Terminal Type Flexible | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Width 18mm | ||
Depth 73.5mm | ||
Height 82.5mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Application Residential | ||
Earth Leakage Protection Type A-SI | ||
Reset Actuator Type Toggle Switch | ||
Rated DC Voltage 48V dc | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- BE
Related links
- Schneider Electric Acti 9 Series Residual Current Device, Type A-SI
- Schneider Electric Acti 9 Series Residual Current Device 24 V dc
- Schneider Electric Acti 9 Series Residual Current Device Type A-SI, 130 V dc
- Schneider Electric Acti 9 Series Residual Current Device 1-Pole, 48 V dc
- Schneider Electric Acti 9 Series Residual Current Device
- Schneider Electric Acti 9 Series Interface Relay 24V Coil, SPDT
- Schneider Electric Acti 9 Series Interface Relay 24V ac Coil, SPDT
- Schneider Electric Acti 9 Series Interface Relay 230V ac Coil SPST
