Allen Bradley 1492-RCDA Series Residual Current Device, 40A, 3+N-Pole, 30 mA, Type A, 1 kA 230V, 400 V

Subtotal (1 unit)*

€219.40

(exc. VAT)

€269.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€219.40

*price indicative

RS Stock No.:
136-8590
Distrelec Article No.:
302-27-196
Mfr. Part No.:
1492-RCDA4A40
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Residual Current Device

Current Rating

40A

Number of Poles

3+N

Series

1492-RCDA

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Standards/Approvals

UL, IEC/EN

Terminal Type

Screw

Height

88mm

Depth

67mm

Width

88mm

Breaking Capacity

1kA

Rated AC Voltage

230V, 400V

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
IT

Allen Bradley Type A RCD Switch, 40A Current Rating, 30mA Trip Sensitivity - 1492-RCDA4A40


Improve safety in commercial and industrial environments with this residual current device (RCD) switch from Rockwell Automation's Allen Bradley range. The unit monitors a circuit and cuts power when an earth fault occurs, reducing the risk of machine damage and electrical hazards. Its robust thermoplastic housing material is resistant to impact and chemicals, so it's suitable for use in harsh industrial environments. This device has a trip sensitivity of 30mA for a quick response to faults, making it a good choice for use with delicate electrical components.

• Compact dimensions of 88 (height) x 70 (width) x 67mm (depth) for installation in areas where space is limited

• Designed for DIN rail mounting with a fast-clip feature that allows for simple, tool-free installation

• Wide operating temperature range of -25°C to +55°C for use in demanding industrial environments

• Mechanical lifespan of 20,000 operations for long-lasting use

Standards and Certifications


• RoHS (Restriction of Hazardous Substances)

• IEC (International Electrotechnical Commission)

Is this RCD switch touch-proof?


Yes. As its terminals have an IP2X (ingress protection) rating, this RCD switch is finger-safe and protected against objects larger than 12.5mm in size. This means it's safe to handle without the risk of electric shock.

1492 Series


Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.

Features & Benefits


2 or 4 pole versions

DIN Rail mount

Screw Terminals

Allen Bradley RCBs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy