ABB DDA200 Series Residual Current Device, 25A, 2-Pole, 300 mA, Type A, 300 mA 400V ac
- RS Stock No.:
- 225-6074
- Mfr. Part No.:
- 2CSB202101R3250 DDA202 A-25/0.3
- Manufacturer:
- ABB
Subtotal (1 unit)*
€171.24
(exc. VAT)
€210.63
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
- Plus 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.24 |
*price indicative
- RS Stock No.:
- 225-6074
- Mfr. Part No.:
- 2CSB202101R3250 DDA202 A-25/0.3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | DDA200 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, CE | |
| Depth | 76mm | |
| Height | 93mm | |
| Width | 70mm | |
| Breaking Capacity | 300mA | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 400V ac | |
| Application | Residential | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series DDA200 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, CE | ||
Depth 76mm | ||
Height 93mm | ||
Width 70mm | ||
Breaking Capacity 300mA | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 400V ac | ||
Application Residential | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
The ABB RCD block DDA200 series is suitable for assembly with MCBs S200 series. It assures protection against the effects of sinusoidal alternating and direct pulsating earth fault currents, protection, against indirect contacts and additional protection against direct contacts. It is generally used residential, commercial, industrial applications.
Test pushbutton to verify the correct functioning of the device
Bi-directional cylindrical terminal ensure higher safety of connecting operations, making them easier
Contact position indicator to always know the status of the contacts
Related links
- ABB DDA200 Series Residual Current Device 3-Pole Type A, 300 mA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type A, 500 mA 400V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type A, 500 mA 400V ac
- ABB DDA 200 A Series Residual Current Device 1-Pole Type A, 300 mA 415V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type AC 230V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac