ABB DDA200 Series Residual Current Device, 40A, 3-Pole, 300 mA, Type A, 300 mA 400V ac
- RS Stock No.:
- 225-6078
- Mfr. Part No.:
- 2CSB203101R3400 DDA203 A-40/0.3
- Manufacturer:
- ABB
Subtotal (1 unit)*
€221.65
(exc. VAT)
€272.63
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.65 |
*price indicative
- RS Stock No.:
- 225-6078
- Mfr. Part No.:
- 2CSB203101R3400 DDA203 A-40/0.3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Series | DDA200 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | CE, RoHS | |
| Terminal Type | Screw | |
| Width | 70mm | |
| Height | 93mm | |
| Depth | 76mm | |
| Breaking Capacity | 300mA | |
| Application | Residential | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Series DDA200 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals CE, RoHS | ||
Terminal Type Screw | ||
Width 70mm | ||
Height 93mm | ||
Depth 76mm | ||
Breaking Capacity 300mA | ||
Application Residential | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 400V ac | ||
The ABB RCD block DDA200 series is suitable for assembly with MCBs S200 series. It assures protection against the effects of sinusoidal alternating and direct pulsating earth fault currents, protection, against indirect contacts and additional protection against direct contacts. It is generally used residential, commercial, industrial applications.
Test pushbutton to verify the correct functioning of the device
Bi-directional cylindrical terminal ensure higher safety of connecting operations, making them easier
Contact position indicator to always know the status of the contacts
Related links
- ABB DDA200 Series Residual Current Device 4-Pole Type A, 500 mA 400V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type A, 300 mA 400V ac
- ABB DDA 200 A Series Residual Current Device 3-Pole Type A, 300 mA 415V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type A, 500 mA 400V ac
- ABB DDA203 Series Residual Current Device 3-Pole Type AC 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type AC, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type B, 1 kA 400V ac