ABB DDA203 Series Residual Current Device, 63A, 3-Pole, 100 mA, Type AC 400V ac
- RS Stock No.:
- 231-9891
- Mfr. Part No.:
- 2CSB203001R2630 DDA203 AC-63/0.1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€196.38
(exc. VAT)
€241.55
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.38 |
*price indicative
- RS Stock No.:
- 231-9891
- Mfr. Part No.:
- 2CSB203001R2630 DDA203 AC-63/0.1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 3 | |
| Series | DDA203 | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, RoHS | |
| Width | 122mm | |
| Height | 93mm | |
| Depth | 76mm | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Application | Residential | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 3 | ||
Series DDA203 | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals CE, RoHS | ||
Width 122mm | ||
Height 93mm | ||
Depth 76mm | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Application Residential | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- IT
The ABB RCD block DDA202 series is suitable for assembly with MCBs S200 series. It assures protection against the effects of sinusoidal alternating earth fault currents, protection, against indirect contacts and additional protection against direct contacts. The rated current required for this RCD is the 63 A.
Ambient air temperature for operation is -25 to 55 °C
Related links
- ABB DDA203 Series Residual Current Device 3-Pole Type A 400V ac
- ABB DDA203 Series Residual Current Device 3-Pole Type A 400V ac
- ABB DDA203 Series Residual Current Device 3-Pole Type AC 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type A, 100 mA 400V ac
- ABB DDA203 Series Residual Current Device 3-Pole Type AC 400V ac
- ABB DDA803AC Series Residual Current Device 3-Pole Type AC 400V ac
- ABB DDA202 Series Residual Current Device 2-Pole Type AC 400V ac
- Legrand 4117 Series Residual Current Device 3+N-Pole Type AC 400V ac