ABB DDA803AC Series Residual Current Device, 63A, 3-Pole, 30 mA, Type AC 400V ac
- RS Stock No.:
- 232-0338
- Mfr. Part No.:
- 2CSB803001R1630 DDA803 AC-63/0.03
- Manufacturer:
- ABB
Subtotal (1 unit)*
€558.82
(exc. VAT)
€687.35
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €558.82 |
*price indicative
- RS Stock No.:
- 232-0338
- Mfr. Part No.:
- 2CSB803001R1630 DDA803 AC-63/0.03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 3 | |
| Series | DDA803AC | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, RoHS | |
| Height | 85mm | |
| Width | 117mm | |
| Depth | 82.3mm | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | AC | |
| Application | Residential | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 3 | ||
Series DDA803AC | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals CE, RoHS | ||
Height 85mm | ||
Width 117mm | ||
Depth 82.3mm | ||
Break Time Instantaneous | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type AC | ||
Application Residential | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
The ABB RCD Block DDA803 series assures protection to people and installations against fault current to earth. This device is suitable for assembly with MCBs S800 series up to 63A.
Ambient air temperature for operation is -25 to 60 °C
Related links
- ABB DDA202 Series Residual Current Device 2-Pole Type AC 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type A, 30 mA 400V ac
- ABB DDA 200 A Series Residual Current Device 1-Pole Type A, 300 mA 415V ac
- ABB DDA203 Series Residual Current Device 3-Pole Type AC 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 3-Pole Type A, 1 kA 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type A, 100 mA 400V ac
- ABB DDA 200 A Series Residual Current Device 3-Pole Type A, 300 mA 415V ac