ABB DDA203 Series Residual Current Device, 63A, 3-Pole, 100 mA, Type A 400V ac
- RS Stock No.:
- 231-9893
- Mfr. Part No.:
- 2CSB203201R2630 DDA203 AS-63/0.1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€255.73
(exc. VAT)
€314.55
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.73 |
*price indicative
- RS Stock No.:
- 231-9893
- Mfr. Part No.:
- 2CSB203201R2630 DDA203 AS-63/0.1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 3 | |
| Series | DDA203 | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, CE | |
| Width | 122mm | |
| Depth | 76mm | |
| Height | 93mm | |
| Rated AC Voltage | 400V ac | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | Type A | |
| Application | Residential | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 3 | ||
Series DDA203 | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, CE | ||
Width 122mm | ||
Depth 76mm | ||
Height 93mm | ||
Rated AC Voltage 400V ac | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type Type A | ||
Application Residential | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
The ABB RCD block DDA203 series is suitable for assembly with MCBs S200 series. It assures protection against the effects of sinusoidal alternating and direct pulsating earth fault currents with an intentional tripping delay, in order to realize the selectivity with downstream instantaneous devices. The rated current required for this RCD is the 63 A.
Ambient air temperature for operation is -25 to 55 °C
Related links
- ABB DDA203 Series Residual Current Device 3-Pole Type AC 400V ac
- ABB DDA203 Series Residual Current Device 3-Pole Type A 400V ac
- ABB DDA203 Series Residual Current Device 3-Pole Type AC 400V ac
- ABB DDA203 Series Residual Current Device 3-Pole Type AC 400V ac
- ABB DDA200 Series Residual Current Device 4-Pole Type A, 100 mA 400V ac
- Allen Bradley 1492-RCDA Series Residual Current Device 3+N-Pole Type A 400 V
- ABB DDA 200 A Series Residual Current Device 3-Pole Type A, 300 mA 415V ac
- ABB DDA 200 A Series Residual Current Device 3-Pole Type A, 300 mA 415V ac