Schneider Electric Acti9 Active iDT40 Series Residual Current Device, 40A, 1-Pole 400V ac
- RS Stock No.:
- 238-3482
- Mfr. Part No.:
- A9TAA1640
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€391.80
(exc. VAT)
€481.91
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €391.80 |
*price indicative
- RS Stock No.:
- 238-3482
- Mfr. Part No.:
- A9TAA1640
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 1 | |
| Range | Acti9 | |
| Series | Acti9 Active iDT40 | |
| Mount Type | DIN Rail | |
| Standards/Approvals | REACH Declaration, NF, EN/IEC 62606, EU RoHS Directive | |
| Terminal Type | Tunnel Type Terminal | |
| Depth | 73mm | |
| Height | 91mm | |
| Width | 36mm | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 1 | ||
Range Acti9 | ||
Series Acti9 Active iDT40 | ||
Mount Type DIN Rail | ||
Standards/Approvals REACH Declaration, NF, EN/IEC 62606, EU RoHS Directive | ||
Terminal Type Tunnel Type Terminal | ||
Depth 73mm | ||
Height 91mm | ||
Width 36mm | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- ES
Schneider Electric Acti9Active iDT40 Series AFDD, 40A Current Rating, 1P+N Pole Configuration - A9TAA1640
This AFDD is an advanced circuit breaker designed for effective arc fault detection. Compliant with IEC standards, it boasts a voltage rating of 400V AC and a current rating of 40A. It mounts easily on a DIN rail, and this compact device measures 36 x 91 x 73mm, making it suitable for various electrical setups. The tunnel terminal design ensures secure connections, enhancing overall reliability.
Features & Benefits
• Integrates fault detection for improved safety
• Designed for 1P+N configurations, versatile for applications
• Rated insulation voltage of 400V enhances performance
• Local signalling indicators for on, off, and tripped status
• Accommodates wire sizes up to 16mm² for flexible installations
• Maintains operational efficiency between -25°C and 60°C
Applications
• Used for residential and commercial electrical systems
• Ideal for installations requiring enhanced circuit protection
• Utilised in environments demanding compliance with IEC standards
• Suitable for use in automation and control systems
• Employed in various electrical on DIN rail setups
What type of connection does this breaker use?
The device employs a tunnel terminal connection, accommodating both flexible and rigid wires, facilitating straightforward installations.
How does the product enhance safety in electrical systems?
This breaker features arc fault detection, which identifies and disconnects faulty circuits, significantly reducing the risk of electrical fires caused by undetected faults.
What is the significance of the local signalling feature?
Local signalling provides immediate visual alerts for on, off, or fault conditions, helping users quickly determine the operational status and address any issues promptly.
Related links
- Schneider Electric Acti9 Active iDT40 Series Residual Current Device 1-Pole, Threshold Tripping 230V ac
- Schneider Electric Acti9 Active iDT40 Series Residual Current Device 1-Pole Voltage Independent 230V ac
- Schneider Electric Acti9 Active iDT40 Series Residual Current Device 1-Pole Voltage Independent 230V ac
- Schneider Electric Acti9 iDT40 Series Residual Current Device 1-Pole Type A-SI, 40 A
- Schneider Electric Vigi IDT40 Series Residual Current Device 1-Pole Type A
- Schneider Electric Vigi iDT40 Series Residual Current Device 1-Pole, 30 mA
- Legrand DX3 Series Residual Current Device 1-Pole Type AC, 10 kA 400V ac
- Schneider Electric Acti9 iTG40 Series Residual Current Device 1-Pole Type A-SI, 40 A
