ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 16A, Type C, 400V ac AC, 60 V DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€50.77

(exc. VAT)

€62.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.77

*price indicative

RS Stock No.:
176-201
Mfr. Part No.:
2CCS571001R0164 S401MC16
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

SMISSLINE TP

Series

S400M

Terminal Type

Screw

Width

18mm

Standards/Approvals

EN 60898-1, IEC/EN 60947-2

Depth

82mm

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CH

ABB S400M Series MCB, 1 Pole, 16A Current Rating - S401MC16


This miniature circuit breaker (MCB) provides reliable protection in electrical systems with a single pole and a 16A current rating. Designed for easy DIN rail mounting, it features compact dimensions of 18mm width and 82mm depth. The MCB is equipped with a Type C tripping characteristic, making it ideal for managing overloads and short-circuit conditions.

Features & Benefits


• Thermal tripping mechanism offers reliable overload protection

• 10kA breaking capacity accommodates high fault currents

• Compact 1P design optimises space usage

• Simple DIN rail installation enhances accessibility

• Screw terminals provide secure and stable electrical connections

Applications


• Suitable for commercial power distribution systems

• Ideal for industrial automation and equipment protection

• For critical power applications across various environments

Can it handle high short-circuit currents?


Yes, it has a breaking capacity of 10kA.

Will it provide protection against electrical overloads?


Yes, it features a thermal tripping mechanism for overload protection.

Is it suitable for a 230V AC supply?


Yes, it operates effectively at 230V AC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy