Eaton 187359 PFIM Series Residual Current Circuit Breaker, 25A, 4-Pole, 300 mA, Short delay, 500 A 230
- RS Stock No.:
- 282-7068
- Distrelec Article No.:
- 300-92-202
- Mfr. Part No.:
- 187359 PFIM-25/4/03-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€170.72
(exc. VAT)
€209.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.72 |
*price indicative
- RS Stock No.:
- 282-7068
- Distrelec Article No.:
- 300-92-202
- Mfr. Part No.:
- 187359 PFIM-25/4/03-G/F
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | 187359 PFIM | |
| Range | Moeller | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Short delay | |
| Mount Type | DIN Rail | |
| Terminal Type | Lift | |
| Standards/Approvals | IEC/EN 61008, IEC/EN 62423, ÖVE E 8601 | |
| Depth | 76mm | |
| Height | 80mm | |
| Width | 70mm | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 230 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series 187359 PFIM | ||
Range Moeller | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Short delay | ||
Mount Type DIN Rail | ||
Terminal Type Lift | ||
Standards/Approvals IEC/EN 61008, IEC/EN 62423, ÖVE E 8601 | ||
Depth 76mm | ||
Height 80mm | ||
Width 70mm | ||
Breaking Capacity 500A | ||
Rated AC Voltage 230 | ||
- COO (Country of Origin):
- RO
The Eaton residual current circuit-breaker is a type of switchgear commonly used in industrial and advanced commercial applications.
RoHS conform
Certifications IEC 61373, IEC/EN 61008, IEC/EN 62423
Related links
- Eaton 187360 PFIM Series Residual Current Circuit Breaker 4-Pole Short delay, 500 A 230
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton PFIM Series Residual Current Device 4-Pole Type A 400 V
