Eaton xEffect Series Residual Current Circuit Breaker, 25A, 4-Pole, 300 mA, Type F, 500 A 240
- RS Stock No.:
- 242-947
- Mfr. Part No.:
- 187420 FRCMM-25/4/03-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€320.46
(exc. VAT)
€394.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €320.46 |
*price indicative
- RS Stock No.:
- 242-947
- Mfr. Part No.:
- 187420 FRCMM-25/4/03-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | xEffect | |
| Range | FRCmM | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | IEC/EN 61008, IEC 61373, EN45545-2, IEC/EN 62423 | |
| Depth | 76mm | |
| Height | 80mm | |
| Width | 70mm | |
| Breaking Capacity | 500A | |
| Tripping Mechanism | Residual Current | |
| Earth Leakage Protection Type | F | |
| Rated AC Voltage | 240 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series xEffect | ||
Range FRCmM | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals IEC/EN 61008, IEC 61373, EN45545-2, IEC/EN 62423 | ||
Depth 76mm | ||
Height 80mm | ||
Width 70mm | ||
Breaking Capacity 500A | ||
Tripping Mechanism Residual Current | ||
Earth Leakage Protection Type F | ||
Rated AC Voltage 240 | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect - FRCmM Type F RCCB is an advanced residual current circuit breaker designed for both industrial and commercial applications. Engineered to ensure safety and reliability, it features a four-pole configuration with a tripping time of just 10 ms, providing protection against electrical faults. This robust RCCB operates efficiently at a rated operational current of 25A, with a high impulse withstand voltage and reduced leakage current sensitivity. The compact design—with dimensions optimised for easy installation—offers users flexibility in various environments. Its impressive technical specifications, including compliance with stringent international standards, ensure that this product stands up to rigorous operational demands, all while maintaining a degree of protection rated at IP20. Safe, efficient, and reliable, this RCCB is an essential component for today's electrical safety solutions.
Four-pole design ensures comprehensive protection against electrical faults
Tripping time of 10 ms minimises potential risk during electrical surges
Highly resilient with a rated insulation voltage suitable for heavy-duty applications
Compact dimensions make installation in confined spaces straightforward and efficient
Compliance with RoHS and multiple international standards guarantees reliable performance
Offers users flexibility with an operational voltage range adaptable to different systems
Designed with a high impulse withstand current for enhanced safety during anomalies
Reliability tested for up to 4000 electrical operations, ensuring longevity
Equipped with twin-purpose terminals for efficient wiring configurations
Optimised heat dissipation engineering protects against thermal issues
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 10 kA 240
- Eaton 187359 PFIM Series Residual Current Circuit Breaker 4-Pole Short delay, 500 A 230
