Steffen Residual Current Circuit Breaker, 10A, 30 mA 230V ac
- RS Stock No.:
- 288-4025
- Distrelec Article No.:
- 110-34-220
- Mfr. Part No.:
- 17 8402 0
- Manufacturer:
- Steffen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4025
- Distrelec Article No.:
- 110-34-220
- Mfr. Part No.:
- 17 8402 0
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 10A | |
| Trip Sensitivity | 30mA | |
| Break Time | 0.03 Sec | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 10A | ||
Trip Sensitivity 30mA | ||
Break Time 0.03 Sec | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- CH
The Circuit breaker is a two pole device rated at 10 A, designed to protect electrical circuits from faults. With a tripping fault current of 30 mA, it ensures rapid response to ground faults. Ideal for residential and commercial applications, this circuit breaker offers reliable protection against electric shock and fire hazards.
RoHS compliant
Tripping current 30 mA
Related links
- Hager ADF Series Residual Current Circuit Breaker 1-Pole Type F, 5 kA 230V ac
- ABB FS401 Series Residual Current Circuit Breaker 2-Pole Type C, 7.5 kA 240V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Type AC, 4.5 kA 240V ac
- Schneider Electric Vigi iC60 Series Residual Current Circuit Breaker 4-Pole Type C, 6 kA
- Schneider Electric QO110C10RCB Series Residual Current Circuit Breaker 1-Pole Type C, 10 kA 240V
- Eaton PKPM2 Series Residual Current Circuit Breaker 2-Pole Type C, 10 kA 230V ac
- Eaton PKNM Series Residual Current Device 2-Pole Type C, 10 kA 230V ac
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
